| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-487544-2 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 25 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1 |
| Cable Type: | FFC |
| Number of Positions: | 25 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Detent Window |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5656 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 300 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-487544-2 |
| SKU: | AMP2-487544-2 |
2-487544-2
Specifications
Detailed Description
Enhance your connectivity with this high-quality Housing Connector, designed for reliable signal transmission. Featuring 25 contacts in a single row, it offers seamless integration with FFC cables. The UL 94V-0 housing material ensures safety and durability, while the black color adds a sleek touch. With a pitch of 1.27mm, it guarantees precise cable mounting, making it ideal for various applications. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for diverse environments. Its socket contact type and 100V AC voltage rating further enhance its performance. Whether for data or device connectivity, this Housing Connector is the perfect choice, meeting essential standards for quality and compliance. Upgrade your connection setup with this essential component.


