| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-50871-2 |
| Series: | Series 5 |
| Amperage: | 7.5 A |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .101 in, 2.56 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7.5 A |
| GPL: | 377 |
| Profile: | Zero |
| Packaging: | Bag, Loose Piece |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3076 |
| Wire Size: | 14 - 16 AWG, 1.31 - 2.08 mm² |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .056 - .065 in, 1.42 - 1.65 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Spring Material: | Beryllium Copper |
| Socket Length: | .288 in, 7.32 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Gold Flash over Nickel |
| Sealant: | No |
| Contact Spring Plating Material: | Gold |
| Sleeve Style: | Closed Bottom |
| Insertion Method: | Hand/Semi-Automatic |
| Part Aliases: | 2-50871-2 |
| SKU: | AMP2-50871-2 |
2-50871-2
Specifications
Detailed Description
Easily integrate power and signal connections with our Series 5 SOCKET,MIN-SPR AU SER-5. Designed for seamless through-hole press-fit installation on printed circuit boards, this discrete socket features durable beryllium copper contacts for reliable performance. With an amperage rating of 7.5 A, it accommodates discrete wire cables, ideal for power and signal transmission in various applications. The contact's gold plating ensures optimal conductivity, while its closed-bottom sleeve design enhances stability during insertion. Operating efficiently in a wide temperature range, -65 to 125 °C (-85 to 257 °F), this socket is suitable for demanding environments. RoHS compliant, it meets international environmental standards. Perfect for cable-to-board connector systems, this component facilitates easy assembly, whether done manually or semi-automatically. Trust in its quality and performance for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-5050871-4 | ![]() |


