2-5120524-1

Heilind Number:AMP2-5120524-1
Manufacturer:TE Connectivity
Manufacturer Number:2-5120524-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1FHR,64,30A/S,R,N,S14,15

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-5120524-1
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Socket
Package Quantity:300
Contact Amperage:1 A
Number of Positions:64
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:314
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-67 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:10.37 mm, .408 in
PCB Retention Type:None
Sealable:No
Mating Alignment:Without
Mating Alignment Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6537
Number of Columns:32
Contact Layout:Inline
Connector Length:1.347 in, 34.22 mm
Connector System:Board to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Stackable:Yes
Board to Board Configuration:Mezzanine
Contact Shape:Single Beam, Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:150 in, 3.81 mm
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Differential Signaling:Yes
Connector Assembly Type:PCB Mount Receptacle
Stack Height:14 mm, 15 mm, .591 in
Industry Standard:IEEE 1386
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:2-5120524-1
SKU:AMP2-5120524-1

Detailed Description

Ensure reliable signal connections with this UL and CSA certified Board-to-Board Mezzanine Connector. Featuring a vertical mount orientation and a 1mm pitch, this connector is designed for surface mount applications. With 64 positions in a 2-row configuration, it offers ample connectivity options for your PCB assembly. The housing, made of UL 94V-0 rated thermoplastic in black, guarantees durability and safety. Gold-plated contacts with a 29.92µin thickness ensure optimal conductivity, while the connector's 250VAC voltage rating and 1A contact amperage make it suitable for various signal applications. Meeting industry standards such as IEEE 1386, this connector is ideal for demanding electronic devices. With a mating retention feature and stackable design, it offers ease of use and versatility in assembly. RoHS compliance ensures environmental responsibility in your manufacturing process. Whether for telecommunications, computing, or industrial equipment, this connector is a reliable solution for your board-to-board interconnection needs.