2-5174726-4

Heilind Number:AMP2-5174726-4
Manufacturer:TE Connectivity
Manufacturer Number:2-5174726-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMLPIMITE 050 PLUG 50P TYPE A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-5174726-4
Series:AMPLIMITE 0.50 Series
Gender:Receptacle
Number of Rows:4
Termination Method:Through Hole - Solder
Contact Plating:Gold
Number of Positions:50
Profile:Standard
Packaging:Tray
Shell Type:Full Metal Shell
SKU:AMP2-5174726-4

Detailed Description

Experience reliable connectivity with the AMLPIMITE 050 PLUG, a high-performance 50-position Type A receptacle from the AMPLIMITE 0.50 Series. Designed for seamless integration, this connector features four rows for efficient data transfer. Its Through Hole - Solder termination method ensures secure installation, while Gold contact plating guarantees optimal signal transmission. With a Standard profile and Full Metal Shell construction, it offers durability and stability in any application. Packaged in a convenient tray, it's easy to store and access as needed. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your connectivity needs.