| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-520272-2 |
| Color: | Red |
| Series: | Ultra-Fast 110 |
| Overall Length: | 18.7 mm, .735 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .11 in, .125 in, 2.8 mm, 3.18 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Barrel Type: | Closed |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP2-520272-2.P |
2-520272-2
Specifications
Detailed Description
Enhance your wire termination process with our ULTRA-FAST Cut Strip quick disconnect terminal. Designed for efficiency, this receptacle features a closed brass barrel and red nylon insulation, ensuring reliable performance. With a compatible tab width of .11/.125 inches and a wire size range of 18-22 AWG, it offers versatile connectivity options. Measuring .735 inches in overall length, it is suitable for various applications. RoHS compliant and part of the Ultra-Fast 110 series, this terminal guarantees both quality and environmental responsibility. Upgrade your crimping experience with this essential connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480710-0 | 15P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 2-36149-2 | PIDG R 22-16 COM 22-18 MIL 6 | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-520193-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-520272-2 | ULTRA-FAST .110/.125 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 207018-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Panel / Wire-to-Board, 12 Position, .197 in [5 mm] Centerline, 4 Row, PA 66, Receptacle, Pin | ![]() |
| TE Connectivity 3-521142-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| TE Connectivity 305183 | EXTRACT TOOL TYPE 2 20-16 | ![]() |
| TE Connectivity 31887 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 350851-1 | Cut Strip - UMNL SOK 24-18 PTPBR | ![]() |
| TE Connectivity 40724 | Cut Strip - RING 164(4.17 MM) TERMINAL18-14 AWG TPBR | ![]() |
| TE Connectivity 640905-2 | Cut Strip - RECEPT,PIDG FASTON 16-14 250 | ![]() |
| TE Connectivity 66506-3 | 20 DF PIN | ![]() |
| TE Connectivity 770988-1 | MINI UMNL SOK 22-18AWG SN LP | ![]() |
| TE Connectivity 794192-1 | 08P MINI UMNL2 PLUG HSG UL94V0 | ![]() |
| TE Connectivity 794231-1 | MINI UMNL2 SCKT 20-16AWG LP SN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/12/2024 | PCN-24-220435 - Packaging Label change. Please be informed that a recent change to correct packaging labels by removing a VDE mark for the below part numbers has been completed. While these part numbers do not have VDE Certification, TE has completed representative testing to validate that these products would perform to VDE requirements. If you require VDE Certifications on these products in the future or if you have any questions, please do not hesitate to contact your local customer sales representative. | Download | |||


