| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770988-1 |
| Series: | Mini-Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 11.2 A |
| Termination Type: | Crimp |
| GPL: | 238 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1312 |
| Wire Size: | 18 - 22 AWG, .3 - .9 mm² |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .059 - .094 in, 1.5 - 2.39 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .039 in, 1 mm |
| Standards Met: | CSA,UL |
| Part Aliases: | 9650773-0000 770988-1 |
| SKU: | AMP770988-1 |
770988-1
Specifications
Detailed Description
Introducing the MINI UMNL SOK 22-18AWG SN LP, a compact yet powerful contact accessory designed for the Mini-Universal MATE-N-LOK series. This essential component, crafted with precision and meeting CSA and UL standards, ensures reliable performance in power circuit applications. Featuring a cable mount (free-hanging) design for easy installation, it guarantees secure termination through crimping. With brass construction and pre-tin plating, it offers durability and efficient conductivity. Suitable for stranded wires in the range of 18-22 AWG, this contact accommodates various wire types with ease. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it is a versatile solution for both industrial and commercial settings. Each package includes 1000 pieces, making it ideal for bulk applications. Rest assured, this contact is RoHS compliant, ensuring environmental sustainability in its usage. Trust in the MINI UMNL SOK for seamless wire-to-wire connections in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| TE Connectivity 172159-1 | 4 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206061-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 206150-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| TE Connectivity 206509-1 | SIZE 20 KEYING PLUG | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
| TE Connectivity 770985-1 | MINI UMNL PIN 26-22AWG SN LP | ![]() |
| TE Connectivity 770986-1 | MINI UMNL SOK 26-22AWG SN LP | ![]() |
| TE Connectivity 770987-1 | MINI UMNL PIN 22-18AWG SN LP | ![]() |
| TE Connectivity 794940-1 | 06P MINI UMNL CAP HSG | ![]() |


