2-520409-2

Heilind Number:AMP2-520409-2
Manufacturer:TE Connectivity
Manufacturer Number:2-520409-2
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

ULTRA-FAST 187 ASY REC 22-18 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-520409-2
Color:Red
Series:Ultra-Fast 187
Contact Material:Brass
Contact Plating:Tin
Overall Length:21.75 mm, .855 in
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Closed
Accepts Wire Insulation Diameter:.06 - .135 in, 1.52 - 3.43 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP2-520409-2

Detailed Description

Experience lightning-fast connectivity with our Ultra-Fast 187 Asymmetric Receptacle. Crafted with precision from durable brass and plated with tin, this straight-oriented terminal ensures reliable performance. Designed for 18-22 AWG wires, it offers a secure F-crimp connection with a closed barrel for optimal conductivity. With an operating temperature range of -40 to 110°C, it's perfect for various applications. The vibrant red color and nylon insulation add a touch of visual appeal while meeting RoHS compliance standards. Trust in our Quick Disconnects range for efficient and safe electrical connections.