| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-521164-2 |
| Color: | Red |
| Series: | ULTRA-FAST 205 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 14.73 mm, .58 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .205 in, 5.21 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .165 in, 4.19 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP2-521164-2 |
2-521164-2
Specifications
Detailed Description
Enhance your electrical connections with our ULTRA-FAST 205 series flag receptacle in striking red. Crafted from brass with tin plating, this terminal ensures reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Its closed barrel design, compatible with 18-22 AWG wire, guarantees secure crimps every time. The nylon insulation and ROHS compliance further underscore its quality and durability. Perfect for quick disconnect applications, this receptacle is a must-have for any project that demands efficiency and precision in wire termination. Elevate your connection game with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-520150-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 321235 | RECEPT, FASTON SPLICE 22-10 | ![]() |
| TE Connectivity 770065-1 | 02P .093 COMM P&S RECPT .248CL | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150252-2 | ![]() | |
| TE Connectivity 7-2150252-7 | ![]() | |
| TE Connectivity 90390-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/23/2013 | CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400 DESIGNATE ONLY AS BRASS ON CUSTOMER PRINT. | Download | |||


