| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770065-1 |
| Series: | Commercial Pin and Socket Connectors |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .248 in, 6.3 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1 |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | 106 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1187 |
| Number of Signal Positions: | 2 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 770065-1 |
| SKU: | AMP770065-1 |
770065-1
Specifications
Detailed Description
Introducing our Commercial Pin and Socket Connector, a reliable solution for power and signal applications. With UL and CSA standards met, this connector offers peace of mind for your projects. Its durable nylon housing in a natural color ensures longevity, while the crimp termination method guarantees secure connections. Featuring a single row design with two positions, it's suitable for a variety of setups. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F) and with a voltage rating of 600V AC, this connector is designed to perform in demanding environments. Whether for appliances or other applications, its versatility shines through. RoHS compliant and boasting a UL 94V-0 flammability rating, this connector prioritizes safety and environmental responsibility. Trust in its LR7189 CSA agency certification and the assurance of its ECCN classification as EAR99. Ideal for wire-to-wire connections, this receptacle housing is a crucial component for your connectivity needs. With a pitch of 6.3mm (.248in) and contact layout in-line, it offers efficient power and signal transmission. Each package contains one unit, making it convenient for your assembly processes. Upgrade your connections with our high-quality Commercial Pin and Socket Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480710-0 | 15P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480711-0 | 15P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-770969-0 | 06P MINI UMNL R/A HDR ASSY SN | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206838-1 | 23-24 RECEPT | ![]() |
| TE Connectivity 350838-1 | MR SOK W/SLDR TL .058 PTPPHBZ | ![]() |
| TE Connectivity 770069-1 | 02P .093 COMM P&S PLUG .248CL | ![]() |
| TE Connectivity 770070-1 | 03P .093 COMM P&S RECPT HSG | ![]() |
| TE Connectivity 770084-1 | 05P .093 COMM P&S PLUG HSG | ![]() |
| TE Connectivity 770849-6 | 06P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 770849-9 | 09P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity L77DFBF25S | AS 16, 12P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 794274-1 | 04P UMNL WIRE SEAL | ![]() |
| TE Connectivity 794277-1 | 09P UMNL INTERFACE SEAL | ![]() |
| TE Connectivity 794282-1 | 15P UMNL WIRE SEAL | ![]() |


