2-530153-2

Heilind Number:AMP2-530153-2
Manufacturer:TE Connectivity
Manufacturer Number:2-530153-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TDM SPRING, SHUNT ASY 2 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-530153-2
Color:Black
Series:AMP M Series
Housing Material:Nylon, Polyester
Number of Contacts:2
Contact Material:Phosphor Bronze
Contact Plating:Tin
Pitch:.1 in, 2.54 mm
Jumper/Shunt:Shunt
Package Quantity:5000
Contact Amperage:3 A
Number of Positions:2
Housing Color:Black
Insulation Resistance:1000 MΩ
GPL:359
Packaging:Bag
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
GPL Description:Industrial
Product Code:5273
ECCN:EAR99
Termination Resistance:20 mΩ
Height:.36 in, 9.14 mm
Handle:Without
Shunt Style:Open Top
Shunt Type:Tandem Spring
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:2-530153-2
Replacement Part:4-530153-1
SKU:AMP2-530153-2

Detailed Description

Enhance connectivity with our TDM Spring Shunt Assembly, offering a seamless 2-position solution for your PCB needs. Crafted with precision, this assembly features a durable black housing made of Nylon and Polyester, meeting stringent UL 94V-0 standards for safety. Its 2.54mm pitch and Phosphor Bronze contacts with Tin plating ensure reliable performance, while the tandem spring shunt design allows for easy operation. With an operating temperature range of -40 to 85°C and high insulation resistance of 1000 MΩ, this assembly is suitable for industrial applications. Each package contains 5000 units, making it ideal for bulk installations. Trust in the quality and efficiency of our AMP M Series TDM Spring Shunt Assembly for your connectivity needs.