| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-5332095-4 |
| Series: | Series 3 |
| Amperage: | 5 A |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .041 in, 1.04 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 5 A |
| GPL: | 377 |
| Profile: | Zero |
| Packaging: | Bag, Loose Piece |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3076 |
| Wire Size: | .081 - .162 mm², 25 - 28 AWG |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .013 - .02 in, .33 - .51 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Spring Material: | Beryllium Copper |
| Socket Length: | .178 in, 4.52 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Tin |
| Sealant: | No |
| Contact Spring Plating Material: | Gold |
| Sleeve Style: | Closed Bottom |
| Insertion Method: | Hand/Semi-Automatic |
| Part Aliases: | 2-5332095-4 |
| SKU: | AMP2-5332095-4 |
2-5332095-4
Specifications
Detailed Description
Enhance your electronic connections with our high-quality SOCKET,MIN-SPR SN-AU SER-1. This essential component, part of Series 3, is designed for optimal performance in power and signal applications. With a durable construction featuring Beryllium Copper contacts plated with gold, it ensures reliable conductivity in diverse environments. The Through Hole - Press-Fit termination method facilitates secure attachment to PCBs, accommodating a wide range of circuitry. Its versatility is further underscored by compatibility with both discrete wires and cables, offering flexibility in assembly. Operating flawlessly in temperatures ranging from -65 to 125°C (-85 to 257°F), this socket is suitable for various industrial settings. Whether transmitting signals or power, its precise engineering guarantees efficient functionality. Trust in this component for seamless Cable-to-Board connections, meeting RoHS compliance standards for sustainable manufacturing practices. Elevate your electronic projects with the SOCKET,MIN-SPR SN-AU SER-1, a vital link in the chain of connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5332095-9 | ![]() |


