| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-534206-0 |
| Series: | Modu Connector System |
| Amperage: | 2 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 11 |
| Contact Amperage: | 2 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .198 in, 5.03 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5007 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point, Square |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-534206-0 |
| Replacement Part: | 7-534206-0 |
| SKU: | AMP2-534206-0 |
2-534206-0
Specifications
Detailed Description
The Modu Connector System offers reliable power and signal transmission in a compact design. With a straight orientation and through-hole solder termination, it ensures secure connectivity on printed circuit boards. Featuring gold-plated phosphor bronze contacts, it guarantees high conductivity and durability. With a pitch of 2.54mm, it is suitable for various board-to-board stacking applications. Its UL 94V-0 housing material in black provides excellent flame resistance. The connector, with a 40-position, 2-row configuration, is ideal for industrial use. With a voltage rating of 333V AC and an amperage of 2A, it meets standard power requirements. The connector's vertical mount orientation and standard profile make it easy to integrate into systems. Its top entry location and tube packaging offer convenience in assembly. With a temperature rating, it ensures reliable performance in various operating environments. The Modu Connector System is a versatile solution for demanding electronic applications.


