2-535512-0

Heilind Number:AMP2-535512-0
Manufacturer:TE Connectivity
Manufacturer Number:2-535512-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

26 MODII HORZ DR CE EESS .100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-535512-0
Series:Modu Connector System
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Row Spacing:2.54 mm, .31 in, 7.87 mm
Package Quantity:17
Contact Amperage:2 A
Number of Positions:26
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:282
Profile:Standard
Mating Entry Location:Side
Packaging:Box & Tube, Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.055 - .094 in, 1.4 - 2.4 mm
Connector Height:.238 in, 6.05 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5010
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC
Contact Protection Type:Closed Entry Housing
Contact Shape:Short Point
Application Solder Feature:Board Standoff
Applied_Pressure:High, Standard
Termination Post Tail Length:.115 in, 2.92 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:1.27 µm
Contact Mating Area Length:.1 in, 3 mm
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:2-535512-0
Replacement Part:2-5535512-0
SKU:AMP2-535512-0

Detailed Description

Enhance your PCB connections with our Modu Connector System, featuring a durable polyester housing with UL 94V-0 flammability standard. This versatile connector offers two rows for efficient organization, with a 2.54mm pitch and through-hole solder termination for secure attachment. The phosphor bronze contacts ensure reliable conductivity, while the gold plating in the mating area guarantees optimal performance. With a voltage rating of 333V AC and contact amperage of 2A, it meets industrial standards for durability and efficiency. The right-angle mount orientation and stackable design provide flexibility in installation, perfect for various applications requiring high-temperature tolerance. Trust in the quality and reliability of this connector for seamless board-to-board connections.