2-5499345-4

Heilind Number:AMP2-5499345-4
Manufacturer:TE Connectivity
Manufacturer Number:2-5499345-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A/L UNIV HDR 20P RA SHT LAT BL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-5499345-4
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Plug
Housing Material:Glass Filled Nylon/Polyester
Number of Contacts:20
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Brass
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Short
Polarization:With
Package Quantity:24
Contact Amperage:1 A
Number of Positions:20
Housing Color:Blue
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.94 mm, .548 in
Mating Alignment:With
Mating Alignment Type:Center
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4922
Contact Design:Square Post
Contact Transmits:Signal (Data)
Connector Length:1.76 in, 44.7 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
PCB Mount Alignment:Without
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:2-5499345-4
SKU:AMP2-5499345-4

Detailed Description

Easily connect electronic components with this A/L UNIV HDR 20P RA SHT LAT BL, a versatile right-angle header featuring 20 contacts in two rows. Designed for efficient board mounting through-hole termination, this connector offers reliable signal transmission with a 1 A amperage and gold contact plating. Constructed with durable glass-filled nylon/polyester in a blue housing, it ensures secure and stable performance. With a UL 94V-0 flammability rating and operating temperature range of -65 to 105°C (-85 to 221°F), it meets stringent quality standards for various applications. Whether for data processing or signal transmission, this AMP-LATCH Universal Header is an essential component in electronic assemblies. Packaged in trays for convenient handling, it is RoHS compliant, guaranteeing environmental responsibility in production processes. Explore its capabilities for seamless board-to-board connectivity in your projects.