| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658623-4 |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| Profile: | Low |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Palladium Nickel or Performance Based |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 50 µin |
| Connector Height: | 15.16 mm, .597 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .08 - .15 mm², 158 - 296 CMA, 26 - 28 AWG |
| Contact Design: | Tuning Fork |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.18 in, 29.97 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Connector Width: | .24 in, 6.1 mm |
| PCB Mount Alignment: | Without |
| Header Type: | Pin Header |
| Mating Connector Lock: | With |
| Accepts Wire Insulation Diameter: | .031 - .037 in, .787 - .94 mm |
| Voltage Rating (UL): | 250 V AC |
| Board Standoff: | Without |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658623-4 |
| SKU: | AMP1658623-4 |
1658623-4
Specifications
Detailed Description
Enhance your connectivity with our IDC Ribbon Cable Connector, featuring a robust design that meets UL and CSA standards for reliable performance. This connector assembly boasts a housing made of durable thermoplastic, accommodating 20 contacts across two rows for seamless connectivity. With a cable mount configuration and multiple termination methods including through-hole solder and insulation displacement crimp (IDC), installation is both versatile and secure. The phosphor bronze contacts ensure efficient signal transmission, while the gold or palladium nickel plating offers enhanced durability. Its low profile, straight body orientation, and vertical mount orientation make it suitable for various applications. Operating in a wide temperature range and with a voltage rating of 250 VAC, this connector is ideal for signal transmission in demanding environments. Featuring a tube packaging with 60 pieces per package, it's convenient for high-volume usage. RoHS compliant and with UL and CSA agency certifications, you can trust in the quality and safety of this essential connector. Elevate your connectivity with our IDC Ribbon Cable Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-111446-4 | 10 UNIV I/O, NO EARS,LEAD FREE | ![]() |
| TE Connectivity 1-1658622-0 | 50 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1-480710-0 | 15P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-5088450-0 | PULL LOOP, CUT LENGTH 2.32 IN | ![]() |
| TE Connectivity 1445022-6 | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| TE Connectivity 282088-1 | AMP SUPERSEAL 1.5 SERIES 4P PL | ![]() |
| TE Connectivity 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 34320 | SPLICE,SOLIS PARA 4 | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 4-1437284-3 | CVTY PLUG,SUPERSEAL,CVTY DIA,2.4 | ![]() |
| TE Connectivity 41729 | FASTON 250(6.3 MM) REC 18-16 AWG TPBR | ![]() |
| TE Connectivity 41802 | FASTON 250 (6.3 MM) REC 18-12 AWG TPBR | ![]() |
| TE Connectivity 499252-2 | 020 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 499252-4 | 050 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 770520-3 | Cut Strip - AMPSEAL,TERMINAL,GOLD PLATE,16-20AWG WIR | ![]() |
| TE Connectivity 8-33459-2 | TERM,SOLIS R 12-10 5/16 | ![]() |
| TE Connectivity 963292-1 | WIRE SEALING 2,2 | ![]() |
| TE Connectivity DWP-125-1/4-0-STK | DWP-125-1/4-0-STK | ![]() |


