2-552273-1

Heilind Number:AMP2-552273-1
Manufacturer:TE Connectivity
Manufacturer Number:2-552273-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY, RCPT, 24 POS, B SLOT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-552273-1
Series:CHAMP Docking Connectors
Amperage:3.5 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:24
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Copper Alloy
Contact Plating:Gold
Pitch:.085 in, 2.16 mm
Flange Thickness:Thin
Package Quantity:100
Cable Type:Discrete Wire, Round Jacketed Cable
Number of Positions:24
Housing Color:Black
GPL:341
Profile:Standard
Packaging:Box & Tray, Package
Operating Temperature Range:-40 - 167 °F, -40 - 75 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:With
Shielded:No
Solid Wire Size:.13 - .32 mm², 26 - 24 AWG
Stranded Wire Size:24 AWG, .33 mm²
Sealable:No
Mating Connector Lock Type:Bail Lock, Screwlocks
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:1210
Wire Size:26 - 24 AWG
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:With
Max Insulation Diameter:.045 in, 1.14 mm
Housing Color Dot Designation:Blue
Slot Type:B
Part Aliases:2-552273-1
SKU:AMP2-552273-1

Detailed Description

Enhance your signal connectivity with our 24-position B Slot Receptacle Assembly from the CHAMP Docking Connectors series. Designed for optimal performance, this assembly features a durable thermoplastic housing and gold-plated copper alloy contacts, ensuring reliable transmission. With a 3.5 A amperage rating and a pitch of 2.16 mm, it is suitable for various applications. The cable mount design offers flexibility for installation, while the standard profile and black housing color provide a sleek finish. Operating temperature range of -40 to 75°C makes it ideal for diverse environments. RoHS compliant and meeting industry standards, this assembly guarantees quality and compliance. Perfect for data and device connectivity, it is a must-have component for your setup.