2-582118-0

Heilind Number:AMP2-582118-0
Manufacturer:TE Connectivity
Manufacturer Number:2-582118-0
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

TEST PROBE REC130L BI-MT BLK SPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-582118-0
Series:Test Probe 130
Amperage:4.75 A
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Silver
SKU:AMP2-582118-0

Detailed Description

Easily and securely test electronic components with our TEST PROBE REC130L BI-MT BLK SPBR. Part of the Test Probe 130 series, this high-quality probe features a durable brass contact material with silver plating for reliable conductivity. With a 4.75 A amperage rating, it's suitable for a variety of testing applications. Designed for convenient board mount installation, it ensures a stable connection for accurate testing. Rest assured, this product is fully RoHS compliant, meeting strict environmental standards. Upgrade your testing setup with this essential component socket.