| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-583859-3 |
| Amperage: | 5 A |
| Connector Type: | Housing |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Number of Positions: | 28 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Connector and Housing Type: | Receptacle |
| SKU: | AMP2-583859-3 |
2-583859-3
| Heilind Number: | AMP2-583859-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-583859-3 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this high-quality Housing. With a 5 A amperage rating and two rows of 28 positions, it offers ample connectivity in a sleek black design. Perfect for board mount installations, its crimp termination method ensures secure and reliable performance. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it's suitable for various environments. RoHS compliant, this receptacle type Housing is an essential component for wire-to-board connector systems, combining functionality with durability seamlessly. Elevate your circuit applications with this essential connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-583859-1 | ![]() |


