| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-583859-1 |
| Color: | Black |
| Series: | AMP CST-100 |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Overall Height: | .75 |
| Overall Length: | 2.097 |
| Pitch: | .156 in, 3.96 mm |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| GPL: | 268 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C |
| Connector Height: | .75 in |
| Panel Mount Type: | Mounting Ears |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization Groove |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5194 |
| Number of Dual Positions: | 8 |
| Connector Length: | 2.097 in |
| Connector Product Type: | Housing |
| Mating Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-583859-1 |
| SKU: | AMP2-583859-1 |
2-583859-1
Specifications
Detailed Description
Enhance your PCB connectivity with our AMP CST-100 series Housing CSTL 156 C/L 8 POS. This black housing, made of durable UL 94V-0 rated polyester GF, features 8 contacts in a 2-row configuration for secure crimp termination. With a compact overall height of .75 inches and a pitch of 3.96 mm (.156 in), it offers efficient space utilization. Designed for industrial applications, it operates reliably in temperatures ranging from -55 to 105 °C. Its panel-mount feature with mounting ears ensures easy installation, while the mating alignment with polarization groove guarantees proper connection. Rest assured of its safety and quality, as it complies with RoHS standards. Elevate your electronic assemblies with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 103653-2 | 03 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 1971795-1 | NEW GI CONN2.5 REC. CONTACT | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |


