| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-640383-4 |
| Series: | MTA 156 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 250 |
| Contact Amperage: | 7 A |
| Number of Positions: | 24 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 103 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 30 µin, .76 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 24 |
| Contact Layout: | Inline |
| Connector Length: | 3.744 in, 95.1 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 10.16 mm, .4 in |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .06 in, 1.53 mm |
| Header Type: | Unshrouded |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-640383-4 |
| SKU: | AMP2-640383-4 |
2-640383-4
Specifications
Detailed Description
Enhance power connectivity with our MTA 156 series header, engineered for reliable performance in a variety of applications. Featuring 24 inline contact positions and a compact design, this board-mount connector is ideal for power circuitry on printed circuit boards. With a voltage rating of 600V AC and contact amperage of 7A, it ensures efficient power transmission. The polyester housing, meeting UL 94V-0 flammability standards, offers durability and safety. With through-hole solder termination and tin-plated copper alloy contacts, it guarantees secure and stable connections. Operating in a wide temperature range from -55 to 105°C, it's suitable for diverse environments. RoHS compliant and CSA/UL certified, it meets stringent quality and environmental standards. Perfect for appliances and other power-intensive devices, this header is a versatile solution for your connectivity needs. Packaged in quantities of 250, it's convenient for large-scale projects. With its vertical mount orientation and unshrouded header type, it's easy to integrate into your designs. Trust in its quality and performance for seamless power distribution.


