| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-640445-4 |
| Series: | MTA 156 |
| Housing Material: | Polyester |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 250 |
| Contact Amperage: | 7 A |
| Number of Positions: | 24 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 103 |
| Mating Retention Type: | Friction Lock |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 30 µin, .76 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 10.79 mm, .425 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 24 |
| Contact Layout: | Inline |
| Connector Length: | 3.744 in, 95.1 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 10.16 mm, .4 in |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .06 in, 1.53 mm |
| Header Type: | Unshrouded |
| Accepts Wire Insulation Diameter: | .197 in, 5 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-640445-4 |
| SKU: | AMP2-640445-4 |
2-640445-4
Specifications
Detailed Description
Enhance power connectivity with our MTA 156 series board mount connector. Featuring 24 inline tab contacts, this UL and CSA-certified connector ensures reliable performance in demanding environments. The polyester housing, with a natural color finish, offers durability and safety with a UL 94V-0 flammability rating. With a contact rating of 7A at 600V AC, it's ideal for power applications. The through-hole solder termination method guarantees secure connections, while the vertical mount orientation saves space on PCBs. Friction lock mating retention and a tin-plated contact mating area ensure stable and efficient power transmission. Suitable for a wide range of appliances, this header connector complies with RoHS standards for environmental responsibility. With ECCN EAR99 classification, it's globally accessible for your connectivity needs. Package includes 250 connectors for convenience. Elevate your power circuitry with this high-quality board mount connector.


