2-641119-0

Heilind Number:AMP2-641119-0
Manufacturer:TE Connectivity
Manufacturer Number:2-641119-0
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

20P MTA156 HDR ASSY FL/ST 15AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-641119-0
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:250
Contact Amperage:7 A
Number of Positions:20
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.79 mm, .425 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Contact Layout:Inline
Connector Length:3.744 in, 95.1 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Bright
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length:10.16 mm, .4 in
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:2-641119-0
Replacement Part:5-641119-0
SKU:AMP2-641119-0

Detailed Description

Enhance your power circuitry with the MTA 156 series PCB Mount Header. Featuring durable polyester housing with UL 94V-0 flammability standard, this connector ensures reliable performance in demanding environments. With a vertical mount orientation and 3.96mm pitch, it offers efficient board integration. The copper alloy contact pins, plated with gold for optimal conductivity, support a voltage of up to 600V AC and an amperage of 7A. This 20-position connector, with a natural housing color, is ideal for power applications in appliances and other electronic devices. Meeting LR7189 and E28476 agency certifications, it guarantees quality and safety. Its compact design, with a connector height of 10.79mm, allows for space-saving installations. Trust in the MTA 156 for secure and efficient wire-to-board connections in your projects.