| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-644803-8 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 5 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 104 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 250 µin, 3.81 - 6.3 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.41 mm, .41 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1538 |
| Contact Layout: | Inline |
| Connector Length: | 24.99 mm, .984 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 - 250 µin, 3.81 - 6.35 µm |
| Contact Mating Area Length: | .2 in, 5.1 mm |
| Contact Retention: | Without |
| Right Angle Bending Side: | Rear |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-644803-8 |
| SKU: | AMP2-644803-8 |
2-644803-8
| Heilind Number: | AMP2-644803-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-644803-8 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Introducing our MTA 100 series board mount header, a versatile component designed for signal applications in various electronic devices. With a housing made of durable polyester GF, this connector ensures reliable performance in demanding environments. Featuring 8 contacts in a single row, it offers easy and efficient connectivity on printed circuit boards. The right-angle orientation and through-hole solder termination method make it suitable for secure and space-saving installations. With a pitch of 2.54mm (.1 in) and a voltage rating of 250VAC, it meets industry standards for power and signal transmission. The contact pins, made of copper alloy with tin plating, guarantee low contact resistance and long-term durability. UL 94V-0 rated for flammability, this connector prioritizes safety in operation. With a wide operating temperature range of -55 to 105°C (-67 to 221°F), it is suitable for use in diverse applications. RoHS compliant and certified by CSA and UL agencies, it meets international quality and safety standards. Whether for industrial machinery, telecommunications equipment, or consumer electronics, our MTA 100 board mount header is the perfect choice for reliable and efficient connectivity.


