| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-643828-8 |
| Series: | MTA 100 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 1 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| GPL: | 104 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.21 mm, .52 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | .12 - .15 mm², 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 20.32 mm, .8 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .275 in, 6.99 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 8 |
| Panel Gasket: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-643828-8 |
| SKU: | AMP3-643828-8 |
3-643828-8
| Heilind Number: | AMP3-643828-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-643828-8 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal connections with this MTA 100 series UL and CSA-certified Connector Assembly. Featuring a one-row design with eight female contacts for IDC termination onto stranded cables, it ensures reliable performance in a variety of appliances. The housing, made of UL 94V-0 rated nylon in black, offers durability and safety, with a tin contact plating for efficient conductivity. With a pitch of 2.54 mm (.1 in) and a voltage rating of 250 VAC, this connector is suitable for signal circuit applications. Its compact dimensions, measuring .8 in (20.32 mm) in length, .275 in (6.99 mm) in width, and .52 in (13.21 mm) in height, make it ideal for wire-to-board connections. Meeting RoHS compliance, it guarantees environmental responsibility. The connector, with LR 7189 and E28476 certifications, operates within a wide temperature range of -55 to 105 °C (-67 to 221 °F), ensuring versatility in various environments. With features like mating retention with a locking ramp and contact retention with a locking lance, it offers secure and stable connections. Whether for industrial machinery or consumer electronics, this Connector Assembly is a dependable choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-643828-8 Application Tooling | ![]() |
| TE Connectivity 58246-2 | TE Connectivity 3-643828-8 Application Tooling | ![]() |
| TE Connectivity 58579-1 | TE Connectivity 3-643828-8 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-647000-8 | ![]() | |
| TE Connectivity 3-647002-8 | ![]() |


