| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-644861-2 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 5 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 250 µin, 3.81 - 6.3 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.41 mm, .41 in |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector Length: | .384 in, 9.75 mm |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 - 250 µin, 3.81 - 6.35 µm |
| Contact Mating Area Length: | .2 in, 5.1 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-644861-2 |
| SKU: | AMP2-644861-2 |
2-644861-2
Specifications
Detailed Description
Enhance your circuit connections with our MTA 100 series Straight Pin Header, designed for efficient board mounting. With a durable Polyester-GF housing in sleek black, this connector features two copper alloy contacts for reliable signal transmission. Its solder termination method ensures secure attachment to a PCB, while its 2.54mm pitch and 250VAC voltage rating make it suitable for various applications. UL 94V-0 compliant for safety, this header is perfect for appliances and other electronic devices. Enjoy easy installation and optimal performance with this versatile component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1473005-1 | SEMI HARD TRAY DDR SOCKET 200P | ![]() |
| TE Connectivity 1734366-1 | Std USB Type A, VT, T/H | ![]() |
| TE Connectivity 2-644861-3 | 03P MTA100 SHRD HDR,W/O PEG SN | ![]() |
| TE Connectivity 5-146256-7 | 14 MODII HDR DRST B/A .100CL L | ![]() |
| TE Connectivity 5747845-3 | 15 MSFL RCPT RA 318 (IN,FM,BL) | ![]() |


