| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1473005-1 |
| Amperage: | .5 A |
| Gender: | Female |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 200 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 85 °C |
| Body Orientation: | Right Angle |
| Pitch: | .024 in, 6 mm |
| Voltage: | 2.5 V |
| Socket Type: | Memory Card |
| Row Spacing: | .244 in, 6.2 mm |
| Keying: | Standard |
| Key Type: | SGRAM |
| Latch Material: | Stainless Steel |
| Contact Amperage: | .5 A |
| Number of Positions: | 200 |
| Housing Color: | Black |
| Profile: | Standard |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold Flash |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Retention Type: | Solder Peg |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Cable-to-Board |
| Stack Height: | .205 in, 5.2 mm |
| Ejector Type: | Locking |
| PCB Mounting Style: | Surface Mount |
| Ejector Location: | Both Ends |
| Latch Plating: | Tin |
| Center Key: | None |
| DRAM Type: | Double Data Rate (DDR) |
| Insertion Style: | Cam-In |
| Socket Style: | SO DIMM |
| Module Orientation: | Right Angle |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1473005-1 |
| SKU: | AMP1473005-1 |
1473005-1
Specifications
Detailed Description
Enhance memory module connectivity with this Semi Hard Tray DDR Socket for 200P configurations. Designed for reliability, it features UL 94V-0 standards-compliant housing and copper alloy contacts with gold flash plating for optimal performance. With a pitch of .6mm, this female socket is suitable for board mount applications, offering a secure fit with solder peg PCB retention. Operating at temperatures ranging from -55 to 85°C, it's ideal for various environments. The right-angle body orientation, along with a locking ejector type, ensures convenient and secure module insertion. Suitable for SGRAM modules, this black socket is RoHS compliant, making it an eco-friendly choice for memory card applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825910-2 | FSM2JH=6MM TACT SWITCH, HIGH TEMP | ![]() |
| TE Connectivity 5-1624113-2 | 3650 2A 0.22uH 5% 2K RL | ![]() |
| TE Connectivity 7-534206-0 | 40 MODII VRT DR CE 100/115 | ![]() |
| TE Connectivity L77SDB25SA4CH4R | 02P CMNL PC HDR ASSY RA | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/05/2022 | PCN-21-123177 - Document Updated. Please be aware the listed documents have been updated to improve clarity (not affecting specification of product). Add the alternative raw material for SODIMM contacts. Reason for Change: Due to global metal supply constraint, we can’t get enough metal materials(current: C44250), So we want to add the qualified material (C7025) for alternative raw materialBefore: Only one raw material. After: Add a alternative material. | Download | |||
| 11/01/2021 | PCN-21-106420 - Label Change . update the label of DDR and DDR2 serials products, cancel the green label of "directive 2002/95/EC compliant " which is out of date. | Download | |||
| 03/01/2020 | P-19-018358 - Manufacturing Location Change -TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Shanghai to TE Qingdao. | Download | |||


