| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-6450830-8 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .115 in, .1 in, 2.54 mm, 2.92 mm, .2 in, 5.08 mm |
| Voltage: | 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 50 A |
| Number of Positions: | 24 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Mating Retention Type: | Boardlock |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L843 |
| Number of Power Positions: | 4 |
| Number of Signal Positions: | 20 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Termination Post Tail Length: | .113 in, 2.87 mm |
| Accepts Wire Insulation Diameter: | 5.08 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-6450830-8 |
| SKU: | AMP2-6450830-8 |
2-6450830-8
Specifications
Detailed Description
Enhance your power and signal connections with the MBXL R/A HDR 2P + 20S + 2P connector. Designed for board mount installation, this versatile header features 24 positions in a 4-row configuration, with 4 power and 20 signal positions for efficient circuitry. Its high temperature thermoplastic housing in sleek black offers durability, while the right angle mount orientation ensures space-saving installation. With a contact amperage of 50 A and voltage ratings of 60 V AC/DC, it's ideal for reliable performance in demanding environments. UL 94V-0 compliant for safety, this connector is suitable for use in a wide range of applications, from power distribution to signal transmission. The contact termination plating in tin and noble metal ensures optimal conductivity, while the boardlock mating retention type provides secure connections. Operating temperature range of -40 to 125 °C (-40 to 257 °F) further enhances its versatility. Whether you're designing for industrial machinery or telecommunications systems, this connector, with its board-to-board configuration, is a dependable choice. Meeting RoHS compliance standards, it also aligns with environmental regulations for sustainable sourcing. Elevate your connectivity solutions with the MBXL R/A HDR 2P + 20S + 2P.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-6450870-1 | ![]() |


