| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-6450860-1 |
| Series: | MULTI-BEAM XLE |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 88 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Retention Clip/Post |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Retention Clip/Post |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L846 |
| Number of Power Positions: | 16 |
| Number of Signal Positions: | 72 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-6450860-1 |
| SKU: | AMP2-6450860-1 |
2-6450860-1
Specifications
Detailed Description
Enhance your power and signal connectivity with the MBXLE VERT RCPT 8P + 72S + 8P MULTI-BEAM XLE Connector. Featuring a durable high temperature thermoplastic housing in sleek black, this vertical board mount connector offers 88 positions with 16 power and 72 signal contacts. With a contact amperage of 42 A and a voltage rating of up to 200V AC/DC, it ensures reliable performance in demanding environments. Its through-hole press-fit termination method and PCB retention make installation a breeze, while its UL 94V-0 flammability standard compliance guarantees safety. Operating in a wide temperature range of -40 to 125°C (-40 to 257°F), it's suitable for various applications. This connector, designed for power and signal circuit applications, is ideal for use in a range of industries.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6450820-9 | ![]() |


