| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-66741-1 |
| Accessory Type: | Contact |
| Mount Type: | Crimp |
| Termination Method: | Crimp |
| Contact Material: | Copper |
| Contact Type: | Socket |
| Package Quantity: | 100 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 15 A |
| Termination Type: | Crimp |
| GPL: | 088 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Copper |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5017 |
| Wire Size: | 10 AWG, 5 - 6 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .19 - .22 in, 4.83 - 5.59 mm |
| Test Current: | 15 A |
| For Multiple Crimp: | No |
| Contact Orientation: | Right Angle |
| Wire Contact Termination Area Plating Material: | Tin |
| Crimp Area Plating Finish: | Tin |
| Special Features: | Loose Piece |
| Contact Product Type: | Contact |
| Part Aliases: | 2-66741-1 |
| SKU: | AMP2-66741-1 |
2-66741-1
Specifications
Detailed Description
Experience seamless connectivity with our Type XII Female Contact (L.P.). This high-quality contact, designed for power applications, features a socket contact type with a crimp mount for easy installation. Crafted from durable copper with a tin plating, it ensures reliable performance in aerospace, defense, and marine environments. With a 15 A contact amperage and compatibility with 10 AWG wire, it offers robust power transmission. Operating within a wide temperature range and RoHS compliant, it guarantees safety and efficiency. Perfect for wire-to-wire connections, this contact is a vital component in various applications. With a package quantity of 100, it comes in a convenient bag packaging. Elevate your connectivity solutions with this essential contact.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2199299-5 | 40P,DIP SKT,600 CL,LDR,PB FREE | ![]() |
| TE Connectivity 1-66360-2 | III+ SKT,18-14,TIN ,LP | ![]() |
| TE Connectivity 1473244-1 | MQS REC 81P ASSY | ![]() |
| TE Connectivity 206136-1 | CPC PLUG ASSEMBLY SIZE 23-7 | ![]() |
| TE Connectivity 3-1447221-4 | S/S CONN REC CONTACT ASSEMBLY | ![]() |
| TE Connectivity 327638 | SPLICE BUTT PIDG 12-10/16-14 | ![]() |
| TE Connectivity 42282-2 | FF 250 REC 18-14AWG TPBR LP | ![]() |
| TE Connectivity 60413-1 | FF 250 REC 22-18AWG TPBR | ![]() |
| TE Connectivity 640715-1 | 06P UMNL STR/REL | ![]() |
| TE Connectivity 66598-9 | III+ SKT,18-14,TIN ,STRIP | ![]() |
| TE Connectivity 770009-1 | UMNL II PIN PTPBR | ![]() |
| TE Connectivity 770010-3 | UMNL II SOK PTPPHBZ | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 69710-1 | ![]() | |
| TE Connectivity 7-1579008-6 | ![]() | |
| TE Connectivity 90384-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 66259-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2014 | E-14-009247 - Document Clarification. Occasionally this dimension may run as high as .231 but does not effect the function of the contact. | Download | |||


