770009-1
UMNL II PIN PTPBR
Introducing the UMNL II PIN PTPBR, a versatile contact accessory from the Universal MATE-N-LOK series. This cable mount connector, featuring crimp termination and brass contact material, is CSA and UL certified for reliable performance in power applications. With a voltage rating of 600 V AC and contact amperage of 7 A, it is suitable for a wide range of tasks. Operating temperature range of -55 to 120°C (-67 to 248°F) ensures durability in diverse environments. Designed for use with stranded wires, it accommodates wire sizes from .2 to 1 mm² (18-24 AWG). With a package quantity of 5000, this contact accessory is ideal for bulk installations. Its pre-tin plating and VDE testing further enhance its quality and safety standards. RoHS compliant, it meets environmental regulations, making it a sustainable choice for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770009-1 |
Series: | Universal MATE-N-LOK |
Accessory Type: | Contact |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Brass |
Voltage: | 600 V AC |
Contact Type: | Pin |
Wire Type: | Stranded |
Package Quantity: | 5000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 7 A |
Termination Type: | Crimp |
GPL: | 236 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 120 °C, -67 - 248 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1406 |
Wire Size: | 18 - 24 AWG, .2 - 1 mm² |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Contact Termination Plating: | Pre-Tin |
ECCN: | EAR99 |
Wire Insulation Support: | Without |
Accepts Wire Insulation Diameter: | .04 - .1 in, 1.02 - 2.54 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Pre-Tin |
Contact Product Type: | Contact |
Mating Pin Diameter: | .086 in, 2.18 mm |
Standards Met: | CSA ;UL |
Part Aliases: | 770009-1 |
SKU: | AMP770009-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/08/2013 | P-13-009385 - Product improvement.Eliminate potential of loosely wound product and damaged reels during shipment. Improvement will also provide customers with a method to secure partially used reels for storage. | Download |
06/15/2013 | E-13-008204 - Part status change. RoHS and REACh Compliance. | Download |