| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-745495-0 |
| Color: | Black |
| Series: | AMPLIMITE HDE |
| Gender: | Receptacle |
| Number of Contacts: | 25 |
| Number of Rows: | 2 |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Shell Size: | 3 |
| Contact Size: | 20 |
| Terminal Type: | IDC |
| Cable Type: | Discrete Wire, Round Jacketed Cable |
| GPL: | 248 |
| Shielded: | Yes |
| GPL Description: | Data and Devices |
| Product Code: | 4944 |
| Preloaded: | Yes |
| Wire Size: | .15 - .4 mm², 26 - 22 AWG |
| Part Aliases: | 2-745495-0 |
| SKU: | AMP2-745495-0 |
2-745495-0
Specifications
Detailed Description
Enhance your connectivity with the AMPLIMITE HDE series Receptacle, a high-performance solution designed for seamless data and devices integration. Featuring 25 gold-plated contacts in a straight orientation, this connector ensures reliable signal transmission. With two rows and a shell size of 3, it offers versatility for various applications. The IDC terminal type accommodates round jacketed cables and discrete wires, making installation efficient. Shielded for added protection, it supports 26-22 AWG wire sizes, guaranteeing compatibility with a wide range of setups. Rest assured of its quality and environmental responsibility with RoHS compliance. Elevate your connectivity experience with this premium connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 643071-4 | 04P MTA156 FD-THRU COVER | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 2-745495-0 Application Tooling | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/02/2017 | P-17-014025 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


