| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-794615-4 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .118 in, 3 mm |
| Package Quantity: | 200 |
| Panel Thickness: | .062 - .091 in, 1.57 - 2.3 mm |
| Number of Positions: | 24 |
| Housing Color: | Black |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Connector Height: | 8.71 mm |
| Panel Mount Type: | Locking Latch |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | A310 |
| Connector Length: | 36.85 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Max Insulation Diameter: | .06 in, 1.52 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-794615-4 |
| SKU: | AMP2-794615-4 |
2-794615-4
Specifications
Detailed Description
Enhance your connectivity with this Micro MATE-N-LOK series Panel Mount Double Row Housing, featuring 24 positions for efficient power and signal transmission. Crafted from durable UL 94V-0 rated nylon, this housing ensures reliable performance in various environments. With a 3mm pitch and termination method, crimp, it offers secure wire connections. The black housing color and locking latch panel mount feature not only provide a sleek appearance but also guarantee easy installation. Meeting UL and CSA standards, it is suitable for appliances and other applications. Operating within a wide temperature range of -40 to 105°C, it offers versatility and durability. Whether for home or industrial use, this housing is a dependable solution for your connector needs. RoHS compliant and VDE tested, it meets international quality standards, ensuring peace of mind in every connection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-794617-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2018 | E-18-011787 - Product Improvement. The drawings for the listed part numbers have been modified for clarification; Before: Material symbol >PA66/6< After: >PA<. The symbol update is to eliminate errors in production and to improve tool change over time. No change in Form, Fit and function | Download | |||


