| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-794616-0 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | Nylon 66/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .118 in, 3 mm |
| Package Quantity: | 500 |
| Contact Amperage: | 5 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 6.86 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | A310 |
| Wire Size: | .051 - .517 mm², 20 - 30 AWG |
| Connector Length: | 30.85 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Max Insulation Diameter: | .06 in, 1.52 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-794616-0 |
| SKU: | AMP2-794616-0 |
2-794616-0
Specifications
Detailed Description
Enhance your connectivity with our Micro MATE-N-LOK Free-Hanging Double Row Housing, featuring 20 positions for seamless power and signal transmission. Crafted from durable Nylon 66/6, this housing ensures reliable performance in a variety of applications. With CSA and UL certifications, you can trust in its quality and safety standards. The Cable Mount design allows for easy installation, while the crimp termination method guarantees secure connections. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this housing is suitable for diverse environments. Its black color and compact 6.86mm height make it versatile for use in appliances and other electronic devices. Meeting RoHS compliance and VDE testing requirements, this connector housing is not only high-performing but also environmentally friendly. Whether for commercial or industrial use, our Micro MATE-N-LOK Housing is the perfect solution for your power and signal connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-794617-0 | ![]() |


