| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-794953-2 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 400 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 22 |
| Housing Color: | Natural |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Matrix |
| Connector Length: | 1.866 in, 47.4 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.9 mm, .94 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | 15 Newton |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-794953-2 |
| SKU: | AMP2-794953-2 |
2-794953-2
Specifications
Detailed Description
Enhance your power and signal connections with this high-quality, UL and CSA certified connector housing. Made of durable nylon in a natural color, it features two rows for efficient organization. The panel mount design ensures easy installation, while the crimp termination method provides secure connections. With a pitch of 4.2mm, it accommodates 22 positions for versatile use. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is suitable for various applications. Its compact size, measuring 47.4mm in length and 23.9mm in width, makes it ideal for appliances and other electronic devices. RoHS compliant, this housing is environmentally friendly, making it a reliable choice for your connectivity needs. With a package quantity of 400, you can stock up on this essential component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1969597-2 | ![]() | |
| TE Connectivity 2-794954-2 | ![]() |


