| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-794953-4 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 400 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 24 |
| Housing Color: | Natural |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Matrix |
| Connector Length: | 2.031 in, 51.6 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.9 mm, .94 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | 15 Newton |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-794953-4 |
| SKU: | AMP2-794953-4 |
2-794953-4
Specifications
Detailed Description
Meet stringent CSA and UL standards with our 24-position power and signal connector, designed for reliable performance in a range of applications. This panel-mount connector features a durable nylon housing in a natural color, ensuring long-lasting quality. With a 600V AC voltage rating and UL 94V-2 flammability standard compliance, it guarantees safety and reliability. The crimp termination method and 4.2mm pitch make installation easy, while the matrix contact layout accommodates discrete wire connections. Operating in temperatures ranging from -40 to 105°C (-40 to 221°F), this connector is suitable for various environments. Whether for appliances or other systems, its 400-piece packaging and wire-to-wire connector system offer convenience and versatility. RoHS compliant and with CSA and UL certifications, it's a trusted choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1969597-4 | ![]() | |
| TE Connectivity 2-794954-4 | ![]() |


