2-794954-4

Heilind Number:AMP2-794954-4
Manufacturer:TE Connectivity
Manufacturer Number:2-794954-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

24P RCPT VAL-U-LOK V2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-794954-4
Housing Material:Nylon
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Socket
Row Spacing:.165 in, 4.2 mm
Package Quantity:500
Cable Type:Discrete Wire
Number of Positions:24
Housing Color:Natural
GPL:G31
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector Height:11.8 mm, .464 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K924
Contact Layout:Matrix
Connector Length:2.031 in, 51.6 mm
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:208567
Connector Product Type:Housing
ECCN:EAR99
Connector Width:20 mm, .787 in
Accepts Wire Insulation Diameter:.047 - .122 in, 1.2 - 3.1 mm
Insertion Force:15 Newton
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:2-794954-4
SKU:AMP2-794954-4

Detailed Description

This Cable Mount Housing, suitable for both power and signal applications, features two rows with a total of 24 socket contacts for secure crimp termination of discrete wires. With a pitch of 4.2mm and a housing made of durable nylon in a natural color, it meets CSA and UL standards for reliable performance in various environments. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F) and rated for 600V AC, it offers robust connectivity. Ideal for appliances and other applications, this connector is RoHS compliant and comes in a package of 500, making it suitable for large-scale projects. Its compact size, at 11.8mm in height and 20mm in width, allows for easy integration into wire-to-wire or wire-to-board setups. With circuit identification features and compliance with material flammability standards, it ensures safety and efficiency in use.