| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-796693-0 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Package Quantity: | 50 |
| Contact Amperage: | 11 A |
| Number of Positions: | 20 |
| Housing Color: | Blue |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 2-796693-0 |
| SKU: | AMP2-796693-0 |
2-796693-0
Specifications
Detailed Description
Experience seamless power and signal connectivity with our Stacking Plug Terminal Block. Crafted for efficiency, this connector features a right-angle mount angle, making it ideal for compact installations. With a robust housing material of PA 6/6 in a striking blue color, it ensures durability and easy identification. The phosphor bronze contact material, plated with tin in the mating area, guarantees reliable conductivity. Accommodating wire sizes from 0.05 to 2 mm² (14-30 AWG), it offers versatility in application. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it is suitable for industrial use. Each package contains 50 units, facilitating large-scale projects while adhering to RoHS compliance. Whether for power or signal transmission, this connector excels in performance, making it a valuable asset in any wiring setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-796694-0 | ![]() | |
| TE Connectivity 1-284506-0 | ![]() |


