| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-796693-5 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Package Quantity: | 25 |
| Contact Amperage: | 11 A |
| Number of Positions: | 25 |
| Housing Color: | Blue |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 2-796693-5 |
| SKU: | AMP2-796693-5 |
2-796693-5
Specifications
Detailed Description
Easily connect power and signal wires with our Stacking Plug terminal block. Designed for industrial use, this blue connector features a right-angle mount angle and a side stackable configuration for efficient installation. With 25 positions and a pitch of 3.5mm, it accommodates wire sizes ranging from 14 to 30 AWG. The housing, made of durable PA 6/6 material, ensures reliable performance in a wide temperature range from -40 to 105°C. Each package contains 25 units, perfect for large-scale projects. RoHS compliant and featuring tin plating on the contact mating area, this connector guarantees both safety and quality. Suitable for wire to board connections, it is the ideal solution for various applications in the power and signal industry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-284506-4 | ![]() |


