| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-827064-0 |
| Series: | AMPMODU Headers |
| Housing Material: | Polybutylene Terephthalate - GV |
| Number of Contacts: | 20 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 200 |
| Number of Positions: | 20 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 015 |
| Packaging: | Box |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5233 |
| Post Size: | .0248 in, .63 mm |
| Mating Post Length: | 13 mm, .512 in |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .125 in, 3.175 mm |
| High Temperature Compatible: | No |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2.5 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Part Aliases: | 2-827064-0 |
| SKU: | AMP2-827064-0 |
2-827064-0
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU Headers, featuring a straight orientation for seamless integration. Designed with 20 contacts in a single row, these headers ensure efficient signal transmission. The Polybutylene Terephthalate housing in a vibrant green color offers durability and visibility in industrial settings. With a 2.54mm pitch and through-hole solder termination method, installation is a breeze. Operating in a wide temperature range from -65 to 105°C, these headers are reliable in various environments. RoHS compliance guarantees their environmental sustainability. Perfect for board-to-board connections in electronic applications, these headers come in a package quantity of 200, making them ideal for production needs. Elevate your connectivity solutions with these AMPMODU Headers.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-827064-0 | ![]() |


