2-84952-8

Heilind Number:AMP2-84952-8
Manufacturer:TE Connectivity
Manufacturer Number:2-84952-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1MM FPC HORZ.BOTTOM CONT.ASSY 28P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-84952-8
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:28
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Tin
Body Orientation:Right Angle
Pitch:.039 in, 1 mm
Voltage:200 V AC
Contact Type:Socket
Package Quantity:1200
Cable Type:FPC/FFC
Actuator Type:Stuffer
Number of Positions:28
Housing Color:Natural
Mount Orientation:Right Angle
GPL:961
Packaging:Tape & Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2 µm, 78.74 µin
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:2 µm, 78.74 µin
Connector Height:.101 in, 2.56 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC)
Product Code:1136
Contact Design:Single Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:1.414 in, 35.92 mm
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Bright
PCB Contact Termination Area Plating Finish:Bright
Connector Width:.258 in, 6.54 mm
PCB Mount Alignment:Without
Insertion Force:ZIF
Contact Mating Location:Bottom
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:2-84952-8
SKU:AMP2-84952-8

Detailed Description

Introducing our FPC Connector Assembly, a high-performance solution for your connectivity needs. This right-angle receptacle features 28 contacts, ideal for signal transmission in various applications. With a compact 1mm pitch and board mount termination, it offers reliable connectivity in tight spaces. The LCP housing and tin-plated phosphor bronze contacts ensure durability and excellent signal integrity. Operating at temperatures ranging from -40 to 85°C (-40 to 185°F), it's suitable for diverse environments. This Surface Mount connector, packaged in tape and reel, is RoHS compliant, making it a sustainable choice for your projects. With a mating alignment feature and ZIF insertion force, it guarantees easy and secure installation. Whether for data and device connectivity or other signal transmission needs, this FPC Connector is the perfect solution.