2-84953-6

Heilind Number:AMP2-84953-6
Manufacturer:TE Connectivity
Manufacturer Number:2-84953-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1MM FPC HORZ.TOP CONT.ASSY 26P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-84953-6
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:200 V AC
Contact Type:Socket
Package Quantity:1200
Cable Type:FPC/FFC
Actuator Type:Stuffer
Number of Positions:26
Housing Color:Natural
Mount Orientation:Right Angle
GPL:961
Packaging:Tape & Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2 µm, 3.8 µm
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:2 µm, 3.8 µm
Connector Height:.101 in, 2.56 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code:1136
Contact Design:Single Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:1.335 in, 33.92 mm
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Bright
PCB Contact Termination Area Plating Finish:Bright
Connector Width:.258 in, 6.54 mm
PCB Mount Alignment:Without
Insertion Force:ZIF
Contact Mating Location:Top
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:2-84953-6
SKU:AMP2-84953-6

Detailed Description

Discover a high-performance FPC connector designed for seamless board integration. With a compact form factor and robust LCP housing, this connector offers reliable signal transmission in a wide range of applications. Featuring a 1A amperage rating and 200V AC voltage capability, it ensures efficient power delivery. The surface mount termination method and right-angle mount orientation facilitate easy installation. With 26 positions and a 1mm pitch, it's ideal for signal transmission. The phosphor bronze contacts with tin plating guarantee durable and efficient connectivity. Operating at temperatures ranging from -40 to 85°C, this connector is suitable for various environments. Packaged in tape and reel format with 1200 units per package, it's convenient for large-scale production. RoHS compliant and with a focus on data and device connectivity, this FPC connector is a reliable choice for your electronic projects.