2-84982-6

Heilind Number:AMP2-84982-6
Manufacturer:TE Connectivity
Manufacturer Number:2-84982-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1MM FFC SMT V ASSY 26P EMBOSS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-84982-6
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon GF
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:125 V AC
Contact Type:Socket
Package Quantity:800
Cable Type:FPC/FFC
Number of Positions:26
Housing Color:Natural
Mount Orientation:Vertical
GPL:961
Packaging:Tape & Reel
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
Shielded:No
PCB Retention:Without
Contact Termination Plating Thickness:1 µm, 39.37 µin
Connector Height:.22 in, 5.6 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC)
Product Code:7276
Contact Design:Single Beam
Contact Layout:Staggered Type A
Contact Transmits:Signal (Data)
Connector Length:1.102 in, 28 mm
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.173 in, 4.4 mm
PCB Mount Alignment:Without
Insertion Force:Non-ZIF
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:Without
Part Aliases:2-84982-6
SKU:AMP2-84982-6

Detailed Description

Enhance connectivity within your electronic systems with the FPC Connector Assembly, featuring a 1A amperage for efficient power transmission. Designed with a receptacle gender and Surface Mount termination method, it offers seamless integration onto boards. Crafted with durable Nylon GF housing material and Phosphor Bronze contact material, it ensures reliability in signal transmission. With 26 positions and a pitch of 1mm (.039 in), it accommodates versatile connections. Operating at 125V AC and -20 to 85°C (-4 to 185°F), it guarantees performance in various environments. Perfect for signal circuit applications, this connector, packaged in Tape & Reel, is RoHS compliant, aligning with environmental standards. Elevate your devices with this essential component for Flex-to-Board systems.