2-84982-3

Heilind Number:AMP2-84982-3
Manufacturer:TE Connectivity
Manufacturer Number:2-84982-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1MM FFC SMT V ASSY 23P EMBOSS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-84982-3
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon GF
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:125 V AC
Contact Type:Socket
Package Quantity:800
Cable Type:FPC/FFC
Number of Positions:23
Housing Color:Natural
Mount Orientation:Vertical
GPL:961
Packaging:Tape & Reel
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
Shielded:No
PCB Retention:Without
Contact Termination Plating Thickness:1 µm, 39.37 µin
Connector Height:.22 in, 5.6 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC)
Product Code:7276
Contact Design:Single Beam
Contact Layout:Staggered Type A
Contact Transmits:Signal (Data)
Connector Length:25 mm, .984 in
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.173 in, 4.4 mm
PCB Mount Alignment:Without
Insertion Force:Non-ZIF
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:Without
Part Aliases:2-84982-3
SKU:AMP2-84982-3

Detailed Description

Easily connect flexible printed circuits with this FPC Connector Assembly, featuring a 1A amperage and 125V AC voltage rating. With 23 positions and a 1mm pitch, it offers reliable signal transmission in signal circuit applications. The housing, made of durable Nylon GF in a natural color, ensures secure board mount installation. Surface mount termination and a tape & reel packaging method streamline assembly processes. Operating within a wide temperature range of -20 to 85°C (-4 to 185°F), it guarantees performance in various environments. Designed for Flex-to-Board systems, this connector, with a compact vertical mount orientation, is essential for data and device connectivity. Its single beam contact design and staggered layout optimize signal transmission, making it a crucial component in electronic assemblies. Achieve seamless Flex-to-Board connections with this high-quality FPC connector.