2-84982-7

Heilind Number:AMP2-84982-7
Manufacturer:TE Connectivity
Manufacturer Number:2-84982-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1MM FFC SMT V ASSY 27P EMBOSS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-84982-7
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon GF
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:125 V AC
Contact Type:Socket
Cable Type:FPC/FFC
Number of Positions:27
Housing Color:Natural
Mount Orientation:Vertical
GPL:961
Packaging:Tape & Reel
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
Shielded:No
PCB Retention:Without
Contact Termination Plating Thickness:1 µm, 39.37 µin
Connector Height:.22 in, 5.6 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code:7276
Contact Design:Single Beam
Contact Layout:Staggered Type A
Contact Transmits:Signal (Data)
Connector Length:1.142 in, 29 mm
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.173 in, 4.4 mm
PCB Mount Alignment:Without
Insertion Force:Non-ZIF
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:Without
Part Aliases:2-84982-7
SKU:AMP2-84982-7

Detailed Description

Introducing our FPC Connector Assembly, designed for high-performance applications. With a compact size and a pitch of 1mm, this connector features 27 positions for seamless signal transmission. The housing, made of durable Nylon GF, ensures reliability in various environments. Its surface mount termination method and board mount orientation offer easy installation. Operating at temperatures ranging from -20 to 85°C, it guarantees optimal performance. Ideal for data and device connectivity, this lead-free solder compatible connector is RoHS compliant, making it a sustainable choice. Trust in its single beam contact design and staggered layout for efficient signal transmission. Whether for industrial or consumer electronics, this FPC Connector Assembly is the perfect solution for your connectivity needs.