2-84982-8

Heilind Number:AMP2-84982-8
Manufacturer:TE Connectivity
Manufacturer Number:2-84982-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1MM FFC SMT V ASSY 28P EMBOSS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-84982-8
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon GF
Number of Contacts:28
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:185 °F, 85 °C
Body Orientation:Straight
Pitch:.039 in, 1 mm
Voltage:125 V AC
Contact Type:Socket
Package Quantity:800
Cable Type:FPC/FFC
Number of Positions:28
Housing Color:Natural
Mount Orientation:Vertical
GPL:961
Packaging:Tape & Reel
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
Shielded:No
PCB Retention:Without
Contact Termination Plating Thickness:1 µm, 39.37 µin
Connector Height:.22 in, 5.6 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code:7276
Contact Design:Single Beam
Contact Layout:Staggered Type A
Contact Transmits:Signal (Data)
Connector Length:1.181 in, 30 mm
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.173 in, 4.4 mm
PCB Mount Alignment:Without
Insertion Force:Non-ZIF
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:Without
Part Aliases:2-84982-8
SKU:AMP2-84982-8

Detailed Description

Introducing a versatile Connector Assembly from our FPC series, designed for seamless board mount installation. This high-performance component features a receptacle gender with 28 contacts in a single row, accommodating FPC/FFC cable types. Constructed with durable Nylon GF housing and Phosphor Bronze contacts plated with tin, it ensures reliable signal transmission in applications requiring up to 1A of amperage at 125V AC. With a compact straight body orientation, 1mm pitch, and operating temperatures ranging from -20 to 85°C, this connector is ideal for signal circuitry in various environments. It comes in a package of 800 units, packaged in tape & reel for convenient handling. RoHS compliant and meticulously engineered for quality, it guarantees performance and durability in data and device connectivity.