2-87215-5

Heilind Number:AMP2-87215-5
Manufacturer:TE Connectivity
Manufacturer Number:2-87215-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50 MODII HDR DRST UNSHRD .100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-87215-5
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:50
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:100
Contact Amperage:3 A
Number of Positions:50
Housing Color:Black
Mount Orientation:Vertical
GPL:015
Packaging:Carton
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5222
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
High Temperature Housing:No
Temperature Rating:Standard
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:2-87215-5
SKU:AMP2-87215-5

Detailed Description

Experience seamless connectivity with our AMPMODU Headers, featuring a straight body orientation and through-hole solder termination method for convenient installation. With 50 contacts arranged in 2 rows, these headers ensure efficient PCB connections. Constructed with durable thermoplastic housing and phosphor bronze contacts plated with gold, they guarantee reliable performance in industrial environments. Meeting CSA and UL standards for quality and safety, these headers offer a current rating of 3A and withstand temperatures ranging from -65 to 105°C. Suitable for vertical mounting on PCBs, they come in a pack of 100 for bulk applications. RoHS compliant and UL 94V-0 rated for flammability, these headers are ideal for various electronic projects, combining functionality with peace of mind.