3-87456-9

Heilind Number:AMP3-87456-9
Manufacturer:TE Connectivity
Manufacturer Number:3-87456-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50 MODIV HSG COMP DR .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-87456-9
Series:AMPMODU IV/V
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Contacts:50
Number of Rows:2
Termination Method:Crimp
Contact Material:Beryllium Copper
Overall Height:6.1 mm[.24 in]
Overall Length:63.63
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:1
Number of Positions:50
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:277
Packaging:Package
Operating Temperature Range:-65 - 105 °C
Connector Height:.24 in, 6.1 mm
Stamped:No
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5912
Connector Length:2.51 in, 63.63 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:3-87456-9
SKU:AMP3-87456-9

Detailed Description

Introducing our AMPMODU IV/V Housing Connector, a reliable solution for your electronic connections. This receptacle connector, crafted from durable Nylon - GF, is designed for optimal performance with a contact rating of 3A and a voltage rating of 250VAC. Its 50 contacts and two rows allow for efficient connectivity, while the crimp termination method ensures secure attachment. Meeting UL 94V-0 flammability standards, this black connector guarantees safety and quality. With an operating temperature range of -65 to 105°C, it is suitable for a wide range of applications. Whether in industrial settings or beyond, trust in the AMPMODU IV/V Housing Connector for seamless and dependable connections. RoHS compliant.