| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-87456-4 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 28 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Overall Height: | 6.1 |
| Overall Length: | 35.69 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 100 |
| Number of Positions: | 28 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Bag |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .24 in, 6.1 mm |
| Stamped: | Yes |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Product Code: | 5210 |
| Connector Length: | 1.41 in, 35.69 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-87456-4 |
| SKU: | AMP2-87456-4 |
2-87456-4
Specifications
Detailed Description
Enhance your industrial electronic assemblies with our AMPMODU IV/V Housing Connector, meticulously designed to meet the highest standards of CSA LR7189 and UL E28476. This black Nylon-GF receptacle, featuring 28 socket contacts, ensures reliable power delivery at 3A and 250VAC. With a compact 2.54mm pitch and durable beryllium copper contacts, it guarantees secure crimp terminations for optimal performance. Operating flawlessly in temperatures ranging from -65 to 105°C, it's ideal for demanding environments. Rest assured of its quality and compliance with ROHS standards, making it a dependable choice for your PCB connectivity needs. Each package contains 100 connectors, ready to streamline your production process. Elevate your designs with this essential industrial connector.


