| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-87499-6 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 14 |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Overall Height: | 3.56 |
| Overall Length: | 35.69 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Number of Positions: | 14 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .14 in, 3.56 mm |
| Stamped: | No |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5912 |
| Contact Layout: | Inline |
| Connector Length: | 1.41 in, 35.69 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-87499-6 |
| SKU: | AMP2-87499-6 |
2-87499-6
Specifications
Detailed Description
Enhance your industrial connectivity with this AMPMODU IV/V Housing Connector, meticulously crafted for optimal performance. Featuring 14 contacts in a single row, each meticulously designed with Beryllium Copper for durability and efficiency. The black thermoplastic housing is not only visually sleek but also UL 94V-0 compliant, ensuring safety and reliability. With a voltage rating of 250 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its crimp termination method and wire & cable contact termination make installation a breeze, while its compact design and operating temperature range of -65 to 105°C guarantee versatility in various environments. Trust in this connector for seamless and secure connections in your projects.


