| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-87499-8 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Overall Height: | .14 in, 3.56 mm |
| Overall Length: | 1.51 in, 38.23 mm |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 15 |
| Housing Color: | Black |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 250 VAC |
| SKU: | AMP2-87499-8 |
2-87499-8
| Heilind Number: | AMP2-87499-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-87499-8 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Power up your connections with this high-performance pin and socket housing. Designed for optimal signal transmission, this housing features a durable thermoplastic construction with beryllium copper contacts for reliable conductivity. With a single row layout and 15 positions, it's perfect for streamlined wire-to-board setups. The black housing color adds a sleek touch, while its compact dimensions make it suitable for various applications. Operating efficiently in a wide temperature range, from -65 to 105°C, it ensures consistent performance even in challenging environments. RoHS compliant and rated for 250VAC, this housing is a versatile and eco-friendly choice for your connectivity needs.


